RT9480GQW-AA03 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Richtek USA Inc.
In Stock: 0
Unit Price: Fr.0.00000
Datasheet
RT8205CGQW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT9480GQW-AA03

DigiKey Part Number
RT9480GQW-AA03TR-ND - Tape & Reel (TR)
RT9480GQW-AA03CT-ND - Cut Tape (CT)
RT9480GQW-AA03DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT9480GQW-AA03
Description
IC BATT CHG LI-ION 1CELL 24WQFN
Customer Reference
Detailed Description
Charger IC Lithium Ion 24-WQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Richtek USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion
Number of Cells
1
Current - Charging
-
Programmable Features
-
Fault Protection
Over Current, Over Temperature, Over Voltage, Short Circuit
Charge Current - Max
1.2A
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
5.5V
Interface
USB
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-WQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.