S1-0R015J8 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Riedon products by Bourns
In Stock: 1,300
Unit Price: Fr.1.82000
Datasheet
S-1 150 OHM 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1-0R015J8

DigiKey Part Number
S1-0R015J8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S1-0R015J8
Description
RES 0.015 OHM 5% 1/2W 1913
Customer Reference
Detailed Description
15 mOhms ±5% 0.5W, 1/2W Chip Resistor 1913 J-Lead Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
S1-0R015J8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety
Temperature Coefficient
-
Operating Temperature
-55°C ~ 275°C
Package / Case
1913 J-Lead
Supplier Device Package
-
Size / Dimension
0.189" L x 0.130" W (4.80mm x 3.30mm)
Height - Seated (Max)
0.126" (3.20mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.