


2SCR583D3FRATL | |
|---|---|
DigiKey Part Number | 846-2SCR583D3FRATLTR-ND - Tape & Reel (TR) 846-2SCR583D3FRATLCT-ND - Cut Tape (CT) 846-2SCR583D3FRATLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCR583D3FRATL |
Description | TRANS NPN 50V 7A TO-252 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 7 A 280MHz 10 W Surface Mount TO-252 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 1A, 3V |
Mfr | Power - Max 10 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 280MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 7 A | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 350mV @ 150mA, 3A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - Collector Cutoff (Max) 1µA (ICBO) | Supplier Device Package TO-252 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SCR583D3TL1 | Rohm Semiconductor | 1,791 | 846-2SCR583D3TL1CT-ND | Fr.1.74000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.32000 | Fr.2.32 |
| 10 | Fr.1.50000 | Fr.15.00 |
| 100 | Fr.1.03290 | Fr.103.29 |
| 500 | Fr.0.83300 | Fr.416.50 |
| 1,000 | Fr.0.76876 | Fr.768.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.80377 | Fr.2,009.42 |
| Unit Price without VAT: | Fr.2.32000 |
|---|---|
| Unit Price with VAT: | Fr.2.50792 |

