


2SCR583D3TL1 | |
|---|---|
DigiKey Part Number | 846-2SCR583D3TL1TR-ND - Tape & Reel (TR) 846-2SCR583D3TL1CT-ND - Cut Tape (CT) 846-2SCR583D3TL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCR583D3TL1 |
Description | TRANS NPN 50V 7A TO-252 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 7 A 280MHz 10 W Surface Mount TO-252 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 1µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 1A, 3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 10 W |
Part Status Active | Frequency - Transition 280MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 7 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Vce Saturation (Max) @ Ib, Ic 350mV @ 150mA, 3A | Supplier Device Package TO-252 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SCR583D3FRATL | Rohm Semiconductor | 2,418 | 846-2SCR583D3FRATLCT-ND | Fr.2.32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.74000 | Fr.1.74 |
| 10 | Fr.1.11000 | Fr.11.10 |
| 100 | Fr.0.75170 | Fr.75.17 |
| 500 | Fr.0.59834 | Fr.299.17 |
| 1,000 | Fr.0.54900 | Fr.549.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.49563 | Fr.1,239.08 |
| 5,000 | Fr.0.46266 | Fr.2,313.30 |
| 7,500 | Fr.0.44587 | Fr.3,344.03 |
| 12,500 | Fr.0.43819 | Fr.5,477.38 |
| Unit Price without VAT: | Fr.1.74000 |
|---|---|
| Unit Price with VAT: | Fr.1.88094 |


