Bipolar (BJT) Transistor NPN 60 V 3 A 50MHz 15 W Surface Mount CPT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SD2318TLU

DigiKey Part Number
846-2SD2318TLUTR-ND - Tape & Reel (TR)
846-2SD2318TLUCT-ND - Cut Tape (CT)
846-2SD2318TLUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SD2318TLU
Description
TRANS NPN 60V 3A CPT3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 3 A 50MHz 15 W Surface Mount CPT3
Datasheet
 Datasheet
EDA/CAD Models
2SD2318TLU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
560 @ 500mA, 4V
Mfr
Power - Max
15 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
50MHz
Part Status
Not For New Designs
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
3 A
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Collector Emitter Breakdown (Max)
60 V
Supplier Device Package
CPT3
Vce Saturation (Max) @ Ib, Ic
1V @ 50mA, 2A
Base Product Number
Current - Collector Cutoff (Max)
100µA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SD2318TLVRohm Semiconductor1,0162SD2318TLVCT-NDFr.1.34000Parametric Equivalent
2SD2318TLURohm Semiconductor1,776846-2SD2318TLUCT-NDFr.1.34000Parametric Equivalent
2SC6097-TL-Eonsemi1,8932SC6097-TL-EOSCT-NDFr.1.10000Similar
2SD1802T-TL-Eonsemi7222SD1802T-TL-EOSCT-NDFr.1.45000Similar
In-Stock: 1,776
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.34000Fr.1.34
10Fr.0.84800Fr.8.48
100Fr.0.56840Fr.56.84
500Fr.0.44834Fr.224.17
1,000Fr.0.40970Fr.409.70
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.40788Fr.1,019.70
Manufacturers Standard Package
Unit Price without VAT:Fr.1.34000
Unit Price with VAT:Fr.1.44854