

BH18M0AWHFV-TR | |
---|---|
DigiKey Part Number | BH18M0AWHFVTR-ND - Tape & Reel (TR) BH18M0AWHFVCT-ND - Cut Tape (CT) BH18M0AWHFVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BH18M0AWHFV-TR |
Description | IC REG LINEAR 1.8V 300MA 6-HVSOF |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-HVSOF |
Datasheet | Datasheet |
EDA/CAD Models | BH18M0AWHFV-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads Exposed Pad | |
Supplier Device Package | 6-HVSOF | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.44000 | Fr.0.44 |
10 | Fr.0.31100 | Fr.3.11 |
25 | Fr.0.27880 | Fr.6.97 |
100 | Fr.0.24260 | Fr.24.26 |
250 | Fr.0.22548 | Fr.56.37 |
500 | Fr.0.21508 | Fr.107.54 |
1,000 | Fr.0.20656 | Fr.206.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.19602 | Fr.588.06 |
6,000 | Fr.0.19087 | Fr.1,145.22 |
9,000 | Fr.0.18828 | Fr.1,694.52 |
15,000 | Fr.0.18542 | Fr.2,781.30 |
21,000 | Fr.0.18375 | Fr.3,858.75 |
30,000 | Fr.0.18214 | Fr.5,464.20 |
Unit Price without VAT: | Fr.0.44000 |
---|---|
Unit Price with VAT: | Fr.0.47564 |