Direct

| BU97930MUV-BZE2 | |
|---|---|
| DigiKey Part Number | BU97930MUV-BZE2TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | BU97930MUV-BZE2 | 
| Description | IC DRVR 108 SEGMNT VQFN040-V6060 | 
| Customer Reference | |
| Detailed Description | LCD Driver VQFN040V6060 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Rohm Semiconductor | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Display Type | LCD | |
| Configuration | 108 Segment | |
| Interface | 3-Wire Serial | |
| Digits or Characters | - | |
| Voltage - Supply | 1.8V ~ 3.6V | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 40-VFQFN Exposed Pad | |
| Supplier Device Package | VQFN040V6060 | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland