
LTR100JZPJ9R1 | |
|---|---|
DigiKey Part Number | 846-LTR100JZPJ9R1TR-ND - Tape & Reel (TR) 846-LTR100JZPJ9R1CT-ND - Cut Tape (CT) 846-LTR100JZPJ9R1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR100JZPJ9R1 |
Description | RES SMD 9.1 OHM 5% 3W 2512 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9.1 Ohms ±5% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 2512 (6432 Metric), 1225 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.252" W (3.20mm x 6.40mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTR100JZPF9R10 | Rohm Semiconductor | 3,774 | 846-LTR100JZPF9R10CT-ND | Fr.0.49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.47000 | Fr.0.47 |
| 10 | Fr.0.29400 | Fr.2.94 |
| 25 | Fr.0.25280 | Fr.6.32 |
| 50 | Fr.0.22880 | Fr.11.44 |
| 100 | Fr.0.20400 | Fr.20.40 |
| 250 | Fr.0.18056 | Fr.45.14 |
| 500 | Fr.0.16496 | Fr.82.48 |
| 1,000 | Fr.0.15180 | Fr.151.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.13705 | Fr.548.20 |
| Unit Price without VAT: | Fr.0.47000 |
|---|---|
| Unit Price with VAT: | Fr.0.50807 |

