MCR01MRTF2492 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: Fr.0.00323
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 10,000
Unit Price: Fr.0.11000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 174
Unit Price: Fr.0.11000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 2,130,076
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 1,453
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 22,446
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 18,771
Unit Price: Fr.0.12000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.0.01539
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.00653
Datasheet

Parametric Equivalent


YAGEO
In Stock: 92,092
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: Fr.0.00444
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.0.00898
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: Fr.0.00312
Datasheet
Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR01MRTF2492

DigiKey Part Number
RHM24.9KCDTR-ND - Tape & Reel (TR)
RHM24.9KCDCT-ND - Cut Tape (CT)
RHM24.9KCDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR01MRTF2492
Description
RES SMD 24.9K OHM 1% 1/16W 0402
Customer Reference
Detailed Description
24.9 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR01MRTF2492 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.00175Fr.17.50
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648