MCR03ERTJ124 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 5,000
Unit Price: Fr.0.12000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: Fr.0.00202
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 9,850
Unit Price: Fr.0.10000
Datasheet

Direct


Vishay Dale
In Stock: 10,003
Unit Price: Fr.0.08000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: Fr.0.00215
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 20,148
Unit Price: Fr.0.08000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 2,979
Unit Price: Fr.0.08000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: Fr.0.08000
Datasheet

Upgrade


YAGEO
In Stock: 495,238
Unit Price: Fr.0.08000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 83,580
Unit Price: Fr.0.08000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: Fr.0.00842
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 10,611
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.0.00282
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.0.00282
Datasheet
Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR03ERTJ124

DigiKey Part Number
RHM120KCGTR-ND - Tape & Reel (TR)
RHM120KCGCT-ND - Cut Tape (CT)
RHM120KCGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR03ERTJ124
Description
RES SMD 120K OHM 5% 1/10W 0603
Customer Reference
Detailed Description
120 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
EDA/CAD Models
MCR03ERTJ124 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.00147Fr.7.35
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648