MCR10ERTF1600 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: Fr.0.02507
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: Fr.0.00554
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: Fr.0.00367
Datasheet

Direct


Bourns Inc.
In Stock: 30,926
Unit Price: Fr.0.08000
Datasheet

Direct


Vishay Dale
In Stock: 50,608
Unit Price: Fr.0.08000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: Fr.0.00552
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: Fr.0.00552
Datasheet

Direct


Panasonic Electronic Components
In Stock: 24,948
Unit Price: Fr.0.09000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: Fr.0.03863
Datasheet

Direct


YAGEO
In Stock: 2,947
Unit Price: Fr.0.08000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.0.00598
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: Fr.0.00275
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: Fr.0.00271
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 9,237
Unit Price: Fr.0.08000
Datasheet
Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10ERTF1600

DigiKey Part Number
RHM160CHTR-ND - Tape & Reel (TR)
RHM160CHCT-ND - Cut Tape (CT)
RHM160CHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR10ERTF1600
Description
RES SMD 160 OHM 1% 1/8W 0805
Customer Reference
Detailed Description
160 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
EDA/CAD Models
MCR10ERTF1600 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.00272Fr.13.60
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648