QS6J3TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 12,374
Unit Price: Fr.0.80000
Datasheet
TSMT6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS6J3TR

DigiKey Part Number
QS6J3TR-ND - Tape & Reel (TR)
QS6J3CT-ND - Cut Tape (CT)
QS6J3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QS6J3TR
Description
MOSFET 2P-CH 20V 1.5A TSMT6
Customer Reference
Detailed Description
Mosfet Array 20V 1.5A 1.25W Surface Mount TSMT6 (SC-95)
Datasheet
 Datasheet
EDA/CAD Models
QS6J3TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
1.5A
Rds On (Max) @ Id, Vgs
215mOhm @ 1.5A, 4.5V
Vgs(th) (Max) @ Id
2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
3nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
270pF @ 10V
Power - Max
1.25W
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSMT6 (SC-95)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.80000Fr.0.80
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.19594Fr.587.82
6,000Fr.0.18057Fr.1,083.42
9,000Fr.0.17273Fr.1,554.57
15,000Fr.0.16393Fr.2,458.95
21,000Fr.0.16000Fr.3,360.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.80000
Unit Price with VAT:Fr.0.86480