SLR343BD2T3F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 1,873
Unit Price: Fr.0.93000
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: Fr.0.14383

Similar


TT Electronics/Optek Technology
In Stock: 52,060
Unit Price: Fr.0.34000
Datasheet
Radial LED Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLR343BD2T3F

DigiKey Part Number
SLR343BD2T3F-ND
Manufacturer
Manufacturer Product Number
SLR343BD2T3F
Description
LED BLUE CLEAR T-1 T/H
Customer Reference
Detailed Description
Blue LED Indication - Discrete 3.2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
40°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
468nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
5.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes