Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

10YXG100MEFCTA5X11 | |
|---|---|
DigiKey Part Number | 10YXG100MEFCTA5X11-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 10YXG100MEFCTA5X11 |
Description | CAP ALUM 100UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10YXG100MEFCTA5X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 105 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 210 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 580 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10YXF100MEFCT15X11 | Rubycon | 9,798 | 1189-3704-1-ND | Fr.0.17000 | Upgrade |
| 10YXJ100MT15X11 | Rubycon | 0 | 10YXJ100MT15X11-ND | Fr.0.03996 | Upgrade |
| 16YXJ100MT15X11 | Rubycon | 0 | 16YXJ100MT15X11-ND | Fr.0.03996 | Upgrade |
| 25YXJ100MT15X11 | Rubycon | 50 | 1189-25YXJ100MT15X11CT-ND | Fr.0.18000 | Upgrade |
| 25YXJ100MTA5X11 | Rubycon | 848 | 1189-25YXJ100MTA5X11CT-ND | Fr.0.27000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.04164 | Fr.83.28 |
| Unit Price without VAT: | Fr.0.04164 |
|---|---|
| Unit Price with VAT: | Fr.0.04501 |









