25YXH390MEFC8X16 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 313
Unit Price: Fr.0.60000
Datasheet

Upgrade


Rubycon
In Stock: 6,024
Unit Price: Fr.0.51000
Datasheet
ZLJ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25YXH390MEFC8X16

DigiKey Part Number
25YXH390MEFC8X16-ND
Manufacturer
Manufacturer Product Number
25YXH390MEFC8X16
Description
CAP ALUM 390UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
390 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
25YXH390MEFC8X16 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes