
400LXW47MEFR10X35 | |
|---|---|
DigiKey Part Number | 1189-400LXW47MEFR10X35-ND |
Manufacturer | |
Manufacturer Product Number | 400LXW47MEFR10X35 |
Description | CAP ALUM 47UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 480 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.056 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 420LXW47MEFR10X35 | Rubycon | 408 | 1189-420LXW47MEFR10X35-ND | Fr.2.52000 | Parametric Equivalent |
| EKXN401ELL470MJ35S | Chemi-Con | 1,825 | 565-EKXN401ELL470MJ35S-ND | Fr.2.34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.35000 | Fr.2.35 |
| 10 | Fr.1.56600 | Fr.15.66 |
| 50 | Fr.1.23960 | Fr.61.98 |
| 100 | Fr.1.13660 | Fr.113.66 |
| 500 | Fr.0.95978 | Fr.479.89 |
| 1,000 | Fr.0.90413 | Fr.904.13 |
| 2,500 | Fr.0.84478 | Fr.2,111.95 |
| 5,000 | Fr.0.80865 | Fr.4,043.25 |
| Unit Price without VAT: | Fr.2.35000 |
|---|---|
| Unit Price with VAT: | Fr.2.54035 |

