1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6.3PX1000MEFC8X11.5

DigiKey Part Number
1189-1439-ND
Manufacturer
Manufacturer Product Number
6.3PX1000MEFC8X11.5
Description
CAP ALUM 1000UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
6.3PX1000MEFC8X11.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
460 mA @ 120 Hz
Part Status
Active
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
6.3 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10PX1000MEFC8X11.5Rubycon9,3301189-1053-NDFr.0.37000Parametric Equivalent
ECA-0JHG102Panasonic Industry218,587P5509-NDFr.0.48000Parametric Equivalent
EKMG6R3ELL102MHB5DChemi-Con3565-1267-NDFr.0.44000Parametric Equivalent
UVY0J102MPDNichicon3,457493-16153-NDFr.0.40000Parametric Equivalent
UVY0J102MPD1TANichicon2,000493-UVY0J102MPD1TACT-NDFr.0.57000Parametric Equivalent
In-Stock: 1,170
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.0.35000Fr.0.35
10Fr.0.21800Fr.2.18
50Fr.0.16060Fr.8.03
100Fr.0.14220Fr.14.22
500Fr.0.11050Fr.55.25
2,000Fr.0.09213Fr.184.26
4,000Fr.0.08519Fr.340.76
6,000Fr.0.08169Fr.490.14
Manufacturers Standard Package
Unit Price without VAT:Fr.0.35000
Unit Price with VAT:Fr.0.37835