


TS36-62-35-BK-G-160-SMT-TR-67 | |
|---|---|
DigiKey Part Number | 2223-TS36-62-35-BK-G-160-SMT-TR-67TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS36-62-35-BK-G-160-SMT-TR-67 |
Description | 6.2 X 6.2 MM, 3.5 MM ACTUATOR, 1 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TS36-62-35-BK-G-160-SMT-TR-67 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | Polyphthalamide (PPA) | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | Fr.0.17210 | Fr.1,032.60 |
| Unit Price without VAT: | Fr.0.17210 |
|---|---|
| Unit Price with VAT: | Fr.0.18604 |




