1.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL03C1R2BA3GNNC

DigiKey Part Number
1276-1392-2-ND - Tape & Reel (TR)
1276-1392-1-ND - Cut Tape (CT)
1276-1392-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL03C1R2BA3GNNC
Description
CAP CER 1.2PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL03C1R2BA3GNNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.1pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM0335C1E1R2BA01DMurata Electronics456,200490-12676-1-NDFr.0.08000Direct
885392004003Würth Elektronik7,142732-13217-1-NDFr.0.09000Parametric Equivalent
CBR02C129B3GACKEMET14,935399-8600-1-NDFr.0.13000Parametric Equivalent
CC0201BRNPO8BN1R2YAGEO42,277311-3658-1-NDFr.0.08000Parametric Equivalent
CQ0201BRNPO8BN1R2YAGEO9,35013-CQ0201BRNPO8BN1R2CT-NDFr.0.08000Parametric Equivalent
In-Stock: 83,156
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.03700Fr.0.37
50Fr.0.02560Fr.1.28
100Fr.0.02200Fr.2.20
500Fr.0.01590Fr.7.95
1,000Fr.0.01407Fr.14.07
2,500Fr.0.01212Fr.30.30
5,000Fr.0.01096Fr.54.80
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.01000Fr.100.00
20,000Fr.0.00921Fr.184.20
30,000Fr.0.00882Fr.264.60
50,000Fr.0.00838Fr.419.00
70,000Fr.0.00813Fr.569.10
100,000Fr.0.00788Fr.788.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648