
CL10C6R2DB8NNNC | |
|---|---|
DigiKey Part Number | 1276-2331-2-ND - Tape & Reel (TR) 1276-2331-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CL10C6R2DB8NNNC |
Description | CAP CER 6.2PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 6.2 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10C6R2DB8NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.5pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C629D5GACTU | KEMET | 7,760 | 399-C0603C629D5GACTUCT-ND | Fr.0.21000 | Parametric Equivalent |
| CC0603DRNPO9BN6R2 | YAGEO | 15,313 | 311-3873-1-ND | Fr.0.12000 | Parametric Equivalent |
| GMC10CG6R2D50NT | Cal-Chip Electronics, Inc. | 4,000 | 4713-GMC10CG6R2D50NTCT-ND | Fr.0.12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.11000 | Fr.0.11 |
| 10 | Fr.0.06000 | Fr.0.60 |
| 50 | Fr.0.04200 | Fr.2.10 |
| 100 | Fr.0.03640 | Fr.3.64 |
| 500 | Fr.0.02710 | Fr.13.55 |
| 1,000 | Fr.0.02423 | Fr.24.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.01866 | Fr.74.64 |
| 8,000 | Fr.0.01718 | Fr.137.44 |
| Unit Price without VAT: | Fr.0.11000 |
|---|---|
| Unit Price with VAT: | Fr.0.11891 |

