CL31B225KBH4PNF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 91,113
Unit Price: Fr.0.32000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 39,438
Unit Price: Fr.0.25000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 5,062
Unit Price: Fr.0.62000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.24000
Datasheet

Parametric Equivalent


KEMET
In Stock: 2,826
Unit Price: Fr.0.24000
Datasheet

Parametric Equivalent


KEMET
In Stock: 5,174
Unit Price: Fr.0.38000
Datasheet

Parametric Equivalent


KEMET
In Stock: 288
Unit Price: Fr.0.38000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 72,352
Unit Price: Fr.0.26000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 199,351
Unit Price: Fr.0.26000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 7,868
Unit Price: Fr.0.24000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 2,874
Unit Price: Fr.0.26000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 2,307
Unit Price: Fr.0.37000
Datasheet
MFG_CL0XXXXXXXXXXX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B225KBH4PNF

DigiKey Part Number
1276-CL31B225KBH4PNFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL31B225KBH4PNF
Description
CAP CER 2.2UF 50V X7R 1206
Customer Reference
Detailed Description
2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
General Purpose
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
80,000Fr.0.04741Fr.3,792.80
Unit Price without VAT:Fr.0.04741
Unit Price with VAT:Fr.0.05125