BTE-060-03-F-D-A-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 78
Unit Price: Fr.6.90282
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: Fr.4.57913
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: Fr.9.93320
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: Fr.5.42967
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: Fr.5.34087
Datasheet
120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTE-060-03-F-D-A-TR

DigiKey Part Number
BTE-060-03-F-D-A-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BTE-060-03-F-D-A-TR
Description
CONN HDR 120POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BTE-060-03-F-D-A-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
3.00µin (0.076µm)
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
11.03mm
Number of Positions
120
Height Above Board
0.396" (10.06mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BTE-060-03-F-D-ASamtec Inc.78BTE-060-03-F-D-A-NDFr.6.90282Similar
BTE-060-03-F-D-A-K-TRSamtec Inc.0BTE-060-03-F-D-A-K-TR-NDFr.4.57913Similar
BTE-060-03-H-D-A-K-TRSamtec Inc.0BTE-060-03-H-D-A-K-TR-NDFr.9.93320Similar
BTE-060-03-L-D-A-K-TRSamtec Inc.0BTE-060-03-L-D-A-K-TR-NDFr.5.42967Similar
BTE-060-03-L-D-A-TRSamtec Inc.0BTE-060-03-L-D-A-TR-NDFr.5.34087Similar
Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
150Fr.4.49153Fr.673.73
Manufacturers Standard Package
Unit Price without VAT:Fr.4.49153
Unit Price with VAT:Fr.4.85534