Similar
Similar
Similar
Similar
Similar

BTE-060-03-L-D-A-TR | |
|---|---|
DigiKey Part Number | BTE-060-03-L-D-A-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BTE-060-03-L-D-A-TR |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BTE-060-03-L-D-A-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 11.03mm |
Number of Positions 120 | Height Above Board 0.396" (10.06mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BTE-060-03-F-D-A-K-TR | Samtec Inc. | 0 | BTE-060-03-F-D-A-K-TR-ND | Fr.4.57913 | Similar |
| BTE-060-03-F-D-A-TR | Samtec Inc. | 0 | BTE-060-03-F-D-A-TR-ND | Fr.4.49153 | Similar |
| BTE-060-03-H-D-A-K-TR | Samtec Inc. | 0 | BTE-060-03-H-D-A-K-TR-ND | Fr.9.93320 | Similar |
| BTE-060-03-L-D-A | Samtec Inc. | 24 | SAM10936-ND | Fr.6.98769 | Similar |
| BTE-060-03-L-D-A-K-TR | Samtec Inc. | 0 | BTE-060-03-L-D-A-K-TR-ND | Fr.5.42967 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | Fr.5.34087 | Fr.801.13 |
| Unit Price without VAT: | Fr.5.34087 |
|---|---|
| Unit Price with VAT: | Fr.5.77348 |




