
PESC-04-12-04-01-S-VT | |
---|---|
DigiKey Part Number | 612-PESC-04-12-04-01-S-VT-ND |
Manufacturer | |
Manufacturer Product Number | PESC-04-12-04-01-S-VT |
Description | .100" POWERSTRIP/40 A SIGNAL/PO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 (12 + 8 Power) Position Receptacle Connector Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | PESC-04-12-04-01-S-VT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | - | |
Number of Rows | 4 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Black | |
Insulation Height | 0.497" (12.62mm) | |
Contact Length - Post | 0.097" (2.47mm) | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | - | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.19.30000 | Fr.19.30 |
10 | Fr.17.87200 | Fr.178.72 |
25 | Fr.16.44000 | Fr.411.00 |
50 | Fr.14.29600 | Fr.714.80 |
100 | Fr.11.62410 | Fr.1,162.41 |
250 | Fr.10.72008 | Fr.2,680.02 |
500 | Fr.10.33000 | Fr.5,165.00 |
Unit Price without VAT: | Fr.19.30000 |
---|---|
Unit Price with VAT: | Fr.20.86330 |