
PETC-04-12-04-01-S-VT | |
---|---|
DigiKey Part Number | 612-PETC-04-12-04-01-S-VT-ND |
Manufacturer | |
Manufacturer Product Number | PETC-04-12-04-01-S-VT |
Description | CONN HEADER VERT 20 POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 (12 + 8 Power) position |
Datasheet | Datasheet |
EDA/CAD Models | PETC-04-12-04-01-S-VT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade; Male Pin | |
Pitch - Mating | - | |
Number of Positions | ||
Number of Rows | 4 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Friction Lock | |
Contact Length - Mating | - | |
Contact Length - Post | 0.093" (2.35mm) | |
Overall Contact Length | - | |
Insulation Height | 0.575" (14.60mm) | |
Contact Shape | - | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.18.50000 | Fr.18.50 |
10 | Fr.17.12800 | Fr.171.28 |
25 | Fr.15.76000 | Fr.394.00 |
50 | Fr.13.69620 | Fr.684.81 |
100 | Fr.12.50880 | Fr.1,250.88 |
Unit Price without VAT: | Fr.18.50000 |
---|---|
Unit Price with VAT: | Fr.19.99850 |