Similar
Similar
Similar

QTH-120-01-C-D-A-K | |
|---|---|
DigiKey Part Number | QTH-120-01-C-D-A-K-ND |
Manufacturer | |
Manufacturer Product Number | QTH-120-01-C-D-A-K |
Description | CONN HDR 240POS SMD GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-120-01-C-D-A-K Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 5mm |
Number of Positions 240 | Height Above Board 0.160" (4.06mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTH-120-01-F-D-A-K | Samtec Inc. | 0 | QTH-120-01-F-D-A-K-ND | Fr.10.97472 | Similar |
| QTH-120-01-H-D-A-K | Samtec Inc. | 0 | QTH-120-01-H-D-A-K-ND | Fr.24.16250 | Similar |
| QTH-120-01-L-D-A-K | Samtec Inc. | 134 | SAM9834-ND | Fr.12.70000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | Fr.19.01528 | Fr.684.55 |
| Unit Price without VAT: | Fr.19.01528 |
|---|---|
| Unit Price with VAT: | Fr.20.55552 |




