3-103-092 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


SCHURTER Inc.
In Stock: 2,877
Unit Price: Fr.4.39000
Datasheet

Upgrade


SCHURTER Inc.
In Stock: 0
Unit Price: Fr.4.39000
Datasheet

Upgrade


SCHURTER Inc.
In Stock: 9,705
Unit Price: Fr.3.98000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: Fr.6.59000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: Fr.3.19000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 45
Unit Price: Fr.6.59000
Datasheet
250 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-103-092

DigiKey Part Number
486-3-103-092TR-ND - Tape & Reel (TR)
486-3-103-092CT-ND - Cut Tape (CT)
486-3-103-092DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3-103-092
Description
FUSE BRD MT 250MA 125VAC/VDC SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
250 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Part Status
Active
Melting I²t
1.3E-4
Mounting Type
Surface Mount
Approval Agency
cURus, UL
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.126" L x 0.061" W x 0.061" H (3.20mm x 1.55mm x 1.55mm)
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3410.0022.02SCHURTER Inc.2,877486-3410.0022.02CT-NDFr.4.39000Upgrade
3410.0022.03SCHURTER Inc.0486-3410.0022.03CT-NDFr.4.39000Upgrade
3410.0022.04SCHURTER Inc.9,705486-3410.0022.04CT-NDFr.3.98000Upgrade
3-103-089SCHURTER Inc.0486-7147-NDFr.6.59000Parametric Equivalent
3-103-090SCHURTER Inc.0486-3-103-090CT-NDFr.3.19000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.5.53000Fr.5.53
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.3.18870Fr.31,887.00
Manufacturers Standard Package
Unit Price without VAT:Fr.5.53000
Unit Price with VAT:Fr.5.97793