KD13.4101.105 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: Fr.18.48075
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: Fr.19.25450
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: Fr.25.64000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 30
Unit Price: Fr.25.64000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 35
Unit Price: Fr.25.64000
Datasheet
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KD13.4101.105

DigiKey Part Number
KD13.4101.105-ND
Manufacturer
Manufacturer Product Number
KD13.4101.105
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
KD13.4101.105 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accomodates a Fuse
Yes (Fuse Not Included)
Manufacturer
SCHURTER Inc.
Mounting Type
Panel Mount, Snap-In
Series
Termination
Quick Connect - 0.189" (4.8mm)
Packaging
Bulk
Features
Voltage Selector
Part Status
Active
Fuse Holder, Drawer
Drawer Sold Separate
Connector Style
IEC 320-C14
Panel Cutout Dimensions
Rectangular - 27.50mm x 66.50mm
Connector Type
Receptacle, Male Blades - Module
Panel Thickness
0.059" (1.50mm)
Current Rating - Appliance Inlet
10A
Material Flammability Rating
UL94 V-0
Voltage Rating - Appliance Inlet
250VAC
Ingress Protection
IP40
Number of Positions
3
Approval Agency
CCC, CSA, ENEC, UL
Filter Type
Unfiltered - Commercial
Base Product Number
Switch Features
Switch On-Off
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KD13.4101.107SCHURTER Inc.0KD13.4101.107-NDFr.18.48075Parametric Equivalent
KD13.4101.109SCHURTER Inc.0KD13.4101.109-NDFr.19.25450Parametric Equivalent
KD14.4101.105SCHURTER Inc.0486-2275-NDFr.25.64000Parametric Equivalent
KD14.4101.107SCHURTER Inc.30KD14.4101.107-NDFr.25.64000Parametric Equivalent
KD14.4101.109SCHURTER Inc.35486-4505-NDFr.25.64000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
40Fr.19.25450Fr.770.18
Unit Price without VAT:Fr.19.25450
Unit Price with VAT:Fr.20.81411