Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KD13.4101.107 | |
|---|---|
DigiKey Part Number | KD13.4101.107-ND |
Manufacturer | |
Manufacturer Product Number | KD13.4101.107 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | KD13.4101.107 Models |
Category | Accomodates a Fuse Yes (Fuse Not Included) |
Manufacturer SCHURTER Inc. | Mounting Type Panel Mount, Snap-In |
Series | Termination Quick Connect - 0.189" (4.8mm) |
Packaging Bulk | Features Voltage Selector |
Part Status Active | Fuse Holder, Drawer Drawer Sold Separate |
Connector Style IEC 320-C14 | Panel Cutout Dimensions Rectangular - 27.50mm x 66.50mm |
Connector Type Receptacle, Male Blades - Module | Panel Thickness 0.079" (2.00mm) |
Current Rating - Appliance Inlet 10A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Ingress Protection IP40 |
Number of Positions 3 | Approval Agency CCC, CSA, ENEC, UL |
Filter Type Unfiltered - Commercial | Base Product Number |
Switch Features Switch On-Off |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KD13.4101.105 | SCHURTER Inc. | 0 | KD13.4101.105-ND | Fr.19.25450 | Parametric Equivalent |
| KD13.4101.109 | SCHURTER Inc. | 0 | KD13.4101.109-ND | Fr.19.25450 | Parametric Equivalent |
| KD14.4101.105 | SCHURTER Inc. | 0 | 486-2275-ND | Fr.25.64000 | Parametric Equivalent |
| KD14.4101.107 | SCHURTER Inc. | 30 | KD14.4101.107-ND | Fr.25.64000 | Parametric Equivalent |
| KD14.4101.109 | SCHURTER Inc. | 35 | 486-4505-ND | Fr.25.64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | Fr.18.48075 | Fr.739.23 |
| Unit Price without VAT: | Fr.18.48075 |
|---|---|
| Unit Price with VAT: | Fr.19.97769 |














