Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

320160017 | |
|---|---|
DigiKey Part Number | 320160017-ND |
Manufacturer | |
Manufacturer Product Number | 320160017 |
Description | RF ATTENUATOR 30DB 50OHM SMA |
Customer Reference | |
Detailed Description | RF Attenuators 30dB 0 Hz ~ 6 GHz 50 Ohms 1W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Attenuation Value | 30dB | |
Frequency Range | 0 Hz ~ 6 GHz | |
Power (Watts) | 1W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | Fr.22.95000 | Fr.45.90 |
| Unit Price without VAT: | Fr.22.95000 |
|---|---|
| Unit Price with VAT: | Fr.24.80895 |





