




IEGHF66-1-63-30.0-01-UV | |
|---|---|
DigiKey Part Number | 723-1401-ND |
Manufacturer | |
Manufacturer Product Number | IEGHF66-1-63-30.0-01-UV |
Description | CIR BRKR MAG-HYDR LEVER 30A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 30A 250 V AC DC Lever Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 30A | |
Voltage Rating - AC | 250 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, TUV, UL1077 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.84.69000 | Fr.84.69 |
| Unit Price without VAT: | Fr.84.69000 |
|---|---|
| Unit Price with VAT: | Fr.91.54989 |


