IEGHF66-1-63-30.0-01-V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IEGHF66-1-63-30.0-01-V
IEGHF66-1-63-30.0-01-V

IEGHF66-1-63-30.0-01-V

DigiKey Part Number
IEGHF66-1-63-30.0-01-V-ND
Manufacturer
Manufacturer Product Number
IEGHF66-1-63-30.0-01-V
Description
CIR BRKR 30A 250VAC 80VDC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 30A 250 V AC 80 V DC Lever Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Airpax
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
30A
Voltage Rating - AC
250 V
Voltage Rating - DC
80 V
Actuator Type
Lever
Number of Poles
2
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
CSA, TUV, UL1077
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.81.42000Fr.81.42
Manufacturers Standard Package
Unit Price without VAT:Fr.81.42000
Unit Price with VAT:Fr.88.01502