



LP-20-600 | |
---|---|
DigiKey Part Number | 595-1324-ND |
Manufacturer | |
Manufacturer Product Number | LP-20-600 |
Description | PWR XFMR SEMI-TORO 12VA TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Semi-Toroidal 12VA Power Transformer 115V, 230V Primary Parallel 10V, Series 20V Secondary Parallel 1.2A, Series 600mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | LP-20-600 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Semi-Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 10V, Series 20V | |
Current - Output (Max) | Parallel 1.2A, Series 600mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 12VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 63.50mm L x 50.80mm W | |
Height - Seated (Max) | 27.10mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 0.688 lb (312.07 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.16.21000 | Fr.16.21 |
10 | Fr.14.59900 | Fr.145.99 |
25 | Fr.13.99720 | Fr.349.93 |
50 | Fr.13.55640 | Fr.677.82 |
100 | Fr.13.12760 | Fr.1,312.76 |
250 | Fr.12.57960 | Fr.3,144.90 |
500 | Fr.12.17894 | Fr.6,089.47 |
Unit Price without VAT: | Fr.16.21000 |
---|---|
Unit Price with VAT: | Fr.17.52301 |