XFORMER 12.0VA TO61-1618
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XFORMER 12.0VA TO61-1618

FP20-600

DigiKey Part Number
237-1003-ND
Manufacturer
Manufacturer Product Number
FP20-600
Description
PWR XFMR LAMINATED 12VA TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Laminated Core 12VA Power Transformer 115V, 230V Primary Parallel 10V, Series 20V Secondary Parallel 1.2A, Series 600mA Through Hole
Datasheet
 Datasheet
EDA/CAD Models
FP20-600 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Box
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 10V, Series 20V
Current - Output (Max)
Parallel 1.2A, Series 600mA
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
12VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
63.50mm L x 50.80mm W
Height - Seated (Max)
26.97mm
Voltage - Isolation
2000Vrms
Weight
0.688 lb (312.07 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Factory Stock: 248
Check for Additional Incoming Stock
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.12.16000Fr.12.16
10Fr.10.96000Fr.109.60
25Fr.10.50960Fr.262.74
50Fr.10.18000Fr.509.00
100Fr.9.85920Fr.985.92
250Fr.9.44900Fr.2,362.25
500Fr.9.14884Fr.4,574.42
Manufacturers Standard Package
Unit Price without VAT:Fr.12.16000
Unit Price with VAT:Fr.13.14496