Parametric Equivalent
Parametric Equivalent

510CCAM498000BAGR | |
|---|---|
DigiKey Part Number | 863-510CCAM498000BAGR-ND |
Manufacturer | |
Manufacturer Product Number | 510CCAM498000BAGR |
Description | XTAL OSC XO 498.0000KHZ CMOS SMD |
Customer Reference | |
Detailed Description | 498 kHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 26mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.050" (1.28mm) |
Output CMOS | Current - Supply (Disable) (Max) 18mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510CCAM498000BAG | Skyworks Solutions Inc. | 0 | 863-510CCAM498000BAG-ND | Fr.3.89000 | Parametric Equivalent |
| 510CCAM498000BAGR | Skyworks Solutions Inc. | 0 | 863-510CCAM498000BAGR-ND | Fr.3.89000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.89000 | Fr.3.89 |
| 10 | Fr.3.38000 | Fr.33.80 |
| 25 | Fr.3.19640 | Fr.79.91 |
| 50 | Fr.3.06420 | Fr.153.21 |
| 100 | Fr.2.93770 | Fr.293.77 |
| 250 | Fr.2.77840 | Fr.694.60 |
| 500 | Fr.2.66382 | Fr.1,331.91 |
| 1,000 | Fr.2.55407 | Fr.2,554.07 |
| 2,500 | Fr.2.41609 | Fr.6,040.23 |
| Unit Price without VAT: | Fr.3.89000 |
|---|---|
| Unit Price with VAT: | Fr.4.20509 |


