511BAA62M5000AAG is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: Fr.5.48000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: Fr.5.48000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: Fr.7.75860
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: Fr.7.03660
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 0
Unit Price: Fr.4.65700
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: Fr.6.45000
Datasheet
New at DigiKey
62.5 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

511BAA62M5000AAG

DigiKey Part Number
863-511BAA62M5000AAG-ND
Manufacturer
Manufacturer Product Number
511BAA62M5000AAG
Description
XTAL OSC XO 62.5000MHZ LVDS SMD
Customer Reference
Detailed Description
62.5 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
23mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.071" (1.80mm)
Output
LVDS
Current - Supply (Disable) (Max)
18mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
511BAA62M5000AAGSkyworks Solutions Inc.0863-511BAA62M5000AAG-NDFr.5.48000Parametric Equivalent
511BAA62M5000AAGRSkyworks Solutions Inc.0863-511BAA62M5000AAGR-NDFr.5.48000Parametric Equivalent
531BA62M5000DGSkyworks Solutions Inc.0531BA62M5000DG-NDFr.7.75860Parametric Equivalent
531BA62M5000DGRSkyworks Solutions Inc.0531BA62M5000DGR-NDFr.7.03660Parametric Equivalent
ECX-L37BN-62.500ECS Inc.0ECX-L37BN-62.500-NDFr.4.65700Parametric Equivalent
Value Added Item
All prices are in CHF
Strip
QuantityUnit PriceExt Price
1Fr.5.48000Fr.5.48
10Fr.4.76400Fr.47.64
25Fr.4.50480Fr.112.62
50Fr.4.31880Fr.215.94
100Fr.4.14050Fr.414.05
250Fr.3.91620Fr.979.05
500Fr.3.75484Fr.1,877.42
1,000Fr.3.60033Fr.3,600.33
Manufacturers Standard Package
Unit Price without VAT:Fr.5.48000
Unit Price with VAT:Fr.5.92388