511BBA000292AAGR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: Fr.5.48000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: Fr.5.48000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: Fr.5.48000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: Fr.5.48000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: Fr.10.28520
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: Fr.9.32900
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: Fr.6.75000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: Fr.6.75000
Datasheet
New at DigiKey
292 kHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

511BBA000292AAGR

DigiKey Part Number
863-511BBA000292AAGR-ND
Manufacturer
Manufacturer Product Number
511BBA000292AAGR
Description
XTAL OSC XO 292.0000KHZ LVDS SMD
Customer Reference
Detailed Description
292 kHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
23mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.071" (1.80mm)
Output
LVDS
Current - Supply (Disable) (Max)
18mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
510BBA000292AAGSkyworks Solutions Inc.0863-510BBA000292AAG-NDFr.5.48000Parametric Equivalent
510BBA000292AAGRSkyworks Solutions Inc.0863-510BBA000292AAGR-NDFr.5.48000Parametric Equivalent
511BBA000292AAGSkyworks Solutions Inc.0863-511BBA000292AAG-NDFr.5.48000Parametric Equivalent
511BBA000292AAGRSkyworks Solutions Inc.0863-511BBA000292AAGR-NDFr.5.48000Parametric Equivalent
530BB000292DGSkyworks Solutions Inc.0530BB000292DG-NDFr.10.28520Parametric Equivalent
Value Added Item
All prices are in CHF
Strip
QuantityUnit PriceExt Price
1Fr.5.48000Fr.5.48
10Fr.4.76400Fr.47.64
25Fr.4.50480Fr.112.62
50Fr.4.31880Fr.215.94
100Fr.4.14050Fr.414.05
250Fr.3.91620Fr.979.05
500Fr.3.75484Fr.1,877.42
1,000Fr.3.60033Fr.3,600.33
Manufacturers Standard Package
Unit Price without VAT:Fr.5.48000
Unit Price with VAT:Fr.5.92388