Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

511JBA125M000AAGR | |
|---|---|
DigiKey Part Number | 863-511JBA125M000AAGR-ND |
Manufacturer | |
Manufacturer Product Number | 511JBA125M000AAGR |
Description | XTAL OSC XO 125.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 1.8V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 23mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output LVDS | Current - Supply (Disable) (Max) 18mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510JBA125M000AAG | Skyworks Solutions Inc. | 0 | 863-510JBA125M000AAG-ND | Fr.5.48000 | Parametric Equivalent |
| 510JBA125M000AAGR | Skyworks Solutions Inc. | 0 | 863-510JBA125M000AAGR-ND | Fr.5.48000 | Parametric Equivalent |
| 510JCA125M000AAG | Skyworks Solutions Inc. | 0 | 863-510JCA125M000AAG-ND | Fr.5.48000 | Parametric Equivalent |
| 510JCA125M000AAGR | Skyworks Solutions Inc. | 0 | 863-510JCA125M000AAGR-ND | Fr.5.48000 | Parametric Equivalent |
| 510JCB125M000AAG | Skyworks Solutions Inc. | 0 | 863-510JCB125M000AAG-ND | Fr.5.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.5.48000 | Fr.5.48 |
| 10 | Fr.4.76400 | Fr.47.64 |
| 25 | Fr.4.50480 | Fr.112.62 |
| 50 | Fr.4.31880 | Fr.215.94 |
| 100 | Fr.4.14050 | Fr.414.05 |
| 250 | Fr.3.91620 | Fr.979.05 |
| 500 | Fr.3.75484 | Fr.1,877.42 |
| 1,000 | Fr.3.60033 | Fr.3,600.33 |
| Unit Price without VAT: | Fr.5.48000 |
|---|---|
| Unit Price with VAT: | Fr.5.92388 |


