511NCA122M880BAGR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: Fr.4.81000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: Fr.4.81000
Datasheet
New at DigiKey
122.88 MHz XO (Standard) CMOS, Dual (Complementary) Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

511NCA122M880BAGR

DigiKey Part Number
863-511NCA122M880BAGR-ND
Manufacturer
Manufacturer Product Number
511NCA122M880BAGR
Description
DIFFERENTIAL/SINGLE-ENDED; SINGL
Customer Reference
Detailed Description
122.88 MHz XO (Standard) CMOS, Dual (Complementary) Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
26mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.052" (1.33mm)
Output
CMOS, Dual (Complementary)
Current - Supply (Disable) (Max)
18mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
511NCA122M880BAGSkyworks Solutions Inc.0863-511NCA122M880BAG-NDFr.4.81000Parametric Equivalent
511NCA122M880BAGRSkyworks Solutions Inc.0863-511NCA122M880BAGR-NDFr.4.81000Parametric Equivalent
Value Added Item
All prices are in CHF
Strip
QuantityUnit PriceExt Price
1Fr.4.81000Fr.4.81
10Fr.4.18100Fr.41.81
25Fr.3.95440Fr.98.86
50Fr.3.79080Fr.189.54
100Fr.3.63420Fr.363.42
250Fr.3.43724Fr.859.31
500Fr.3.29560Fr.1,647.80
1,000Fr.3.15990Fr.3,159.90
2,500Fr.3.01862Fr.7,546.55
Manufacturers Standard Package
Unit Price without VAT:Fr.4.81000
Unit Price with VAT:Fr.5.19961