Similar
Similar
Parametric Equivalent

514FAA000200AAGR | |
|---|---|
DigiKey Part Number | 514FAA000200AAGR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 514FAA000200AAGR |
Description | XTAL OSC XO 14.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable (Reprogrammable) 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 23mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable (Reprogrammable) | Height - Seated (Max) 0.071" (1.80mm) |
Output LVDS | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 570FAA000200DGR | Skyworks Solutions Inc. | 0 | 570FAA000200DGR-ND | Fr.48.94068 | Similar |
| 570FAB000200DGR | Skyworks Solutions Inc. | 0 | 570FAB000200DGR-ND | Fr.28.33612 | Similar |
| 514FAA000200AAG | Skyworks Solutions Inc. | 0 | 514FAA000200AAG-ND | Fr.11.10075 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.11.10075 | Fr.11,100.75 |
| Unit Price without VAT: | Fr.11.10075 |
|---|---|
| Unit Price with VAT: | Fr.11.99991 |



