Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



570FAB000200DGR | |
|---|---|
DigiKey Part Number | 570FAB000200DGR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 570FAB000200DGR |
Description | XTAL OSC XO 14.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable (Reprogrammable) 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 108mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 8-SMD, No Lead |
Type | Supplier Device Package 8-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable (Reprogrammable) | Height - Seated (Max) 0.071" (1.80mm) |
Output LVDS | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 514FAA000200AAGR | Skyworks Solutions Inc. | 0 | 514FAA000200AAGR-ND | Fr.11.10075 | Similar |
| 570FAA000200DG | Skyworks Solutions Inc. | 0 | 570FAA000200DG-ND | Fr.48.94060 | Parametric Equivalent |
| 570FAA000200DGR | Skyworks Solutions Inc. | 0 | 570FAA000200DGR-ND | Fr.48.94068 | Parametric Equivalent |
| 570FAB000200DG | Skyworks Solutions Inc. | 0 | 570FAB000200DG-ND | Fr.28.33620 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | Fr.28.33612 | Fr.7,084.03 |
| Unit Price without VAT: | Fr.28.33612 |
|---|---|
| Unit Price with VAT: | Fr.30.63135 |



