570SAC000136DG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: Fr.10.30228
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: Fr.12.05160
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: Fr.11.09104
Datasheet
160 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable (Reprogrammable) 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
160 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable (Reprogrammable) 8-SMD, No Lead
8 SMD

570SAC000136DG

DigiKey Part Number
570SAC000136DG-ND
Manufacturer
Manufacturer Product Number
570SAC000136DG
Description
XTAL OSC XO 160.0000MHZ LVDS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
160 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable (Reprogrammable) 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
108mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
8-SMD, No Lead
Type
Supplier Device Package
8-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable (Reprogrammable)
Height - Seated (Max)
0.071" (1.80mm)
Output
LVDS
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
570SAC000136DGRSkyworks Solutions Inc.0570SAC000136DGR-NDFr.10.30228Parametric Equivalent
598SAA000136DGSkyworks Solutions Inc.0863-598SAA000136DG-NDFr.12.05160Parametric Equivalent
598SAA000136DGRSkyworks Solutions Inc.0863-598SAA000136DGRTR-NDFr.11.09104Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CHF
Strip
QuantityUnit PriceExt Price
50Fr.11.28660Fr.564.33
Manufacturers Standard Package
Unit Price without VAT:Fr.11.28660
Unit Price with VAT:Fr.12.20081