590CA12M0000DG is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: Fr.7.20940
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: Fr.6.53848
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: Fr.6.08000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: Fr.6.08000
Datasheet
New at DigiKey
12 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

590CA12M0000DG

DigiKey Part Number
863-590CA12M0000DG-ND
Manufacturer
Manufacturer Product Number
590CA12M0000DG
Description
XTAL OSC XO 12.0000MHZ CMOS SMD
Customer Reference
Detailed Description
12 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
90mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.071" (1.80mm)
Output
CMOS
Current - Supply (Disable) (Max)
75mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
530CA12M0000DGSkyworks Solutions Inc.0530CA12M0000DG-NDFr.7.20940Parametric Equivalent
530CA12M0000DGRSkyworks Solutions Inc.0530CA12M0000DGR-NDFr.6.53848Parametric Equivalent
590CA12M0000DGSkyworks Solutions Inc.0863-590CA12M0000DG-NDFr.6.08000Parametric Equivalent
590CA12M0000DGRSkyworks Solutions Inc.0863-590CA12M0000DGR-NDFr.6.08000Parametric Equivalent
Value Added Item
All prices are in CHF
Strip
QuantityUnit PriceExt Price
1Fr.6.08000Fr.6.08
10Fr.5.29000Fr.52.90
25Fr.5.00320Fr.125.08
50Fr.4.79660Fr.239.83
100Fr.4.59860Fr.459.86
250Fr.4.34964Fr.1,087.41
500Fr.4.17048Fr.2,085.24
1,000Fr.3.99894Fr.3,998.94
Manufacturers Standard Package
Unit Price without VAT:Fr.6.08000
Unit Price with VAT:Fr.6.57248