Direct
Direct
Direct
Direct
Direct
Direct

CML0805C0G4R7CT50V | |
|---|---|
DigiKey Part Number | 738-CML0805C0G4R7CT50VTR-ND - Tape & Reel (TR) 738-CML0805C0G4R7CT50VCT-ND - Cut Tape (CT) 738-CML0805C0G4R7CT50VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CML0805C0G4R7CT50V |
Description | CAP CER 4.7PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CML0805C0G4R7CT50V Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.25pF | Thickness (Max) 0.030" (0.75mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08055A4R7CAT2M | KYOCERA AVX | 0 | 08055A4R7CAT2M-ND | Fr.0.04076 | Direct |
| CC0805CPNPO9BN4R7 | YAGEO | 0 | 13-CC0805CPNPO9BN4R7TR-ND | Fr.0.01255 | Direct |
| CC0805CRNPO9BN4R7 | YAGEO | 2,041 | 311-4146-1-ND | Fr.0.09000 | Direct |
| KGM21BCG1H4R7CT | KYOCERA AVX | 12,685 | 478-KGM21BCG1H4R7CT-ND | Fr.0.16000 | Direct |
| VJ0805A4R7CXACW1BC | Vishay Vitramon | 3,703 | 720-VJ0805A4R7CXACW1BCCT-ND | Fr.0.13000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.04100 | Fr.0.41 |
| 50 | Fr.0.02780 | Fr.1.39 |
| 100 | Fr.0.02410 | Fr.2.41 |
| 500 | Fr.0.01752 | Fr.8.76 |
| 1,000 | Fr.0.01554 | Fr.15.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.01256 | Fr.50.24 |
| 8,000 | Fr.0.01146 | Fr.91.68 |
| 12,000 | Fr.0.01091 | Fr.130.92 |
| 20,000 | Fr.0.01029 | Fr.205.80 |
| 28,000 | Fr.0.00994 | Fr.278.32 |
| 40,000 | Fr.0.00959 | Fr.383.60 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |




