
CML1206C0G220JT50V | |
|---|---|
DigiKey Part Number | 738-CML1206C0G220JT50VTR-ND - Tape & Reel (TR) 738-CML1206C0G220JT50VCT-ND - Cut Tape (CT) 738-CML1206C0G220JT50VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CML1206C0G220JT50V |
Description | CAP CER 22PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CML1206C0G220JT50V Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.030" (0.75mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1206JRNPO9BN220 | YAGEO | 21,795 | 311-1154-1-ND | Fr.0.16000 | Direct |
| KGM31BCG1H220JM | KYOCERA AVX | 6,121 | 478-KGM31BCG1H220JMCT-ND | Fr.0.21000 | Direct |
| KGM31BCG1H220JT | KYOCERA AVX | 4,809 | 478-KGM31BCG1H220JTCT-ND | Fr.0.19000 | Direct |
| VJ1206A220JXAPW1BC | Vishay Vitramon | 2,882 | 720-1783-1-ND | Fr.0.23000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.13000 | Fr.0.13 |
| 10 | Fr.0.07300 | Fr.0.73 |
| 50 | Fr.0.05140 | Fr.2.57 |
| 100 | Fr.0.04490 | Fr.4.49 |
| 500 | Fr.0.03378 | Fr.16.89 |
| 1,000 | Fr.0.03038 | Fr.30.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.02529 | Fr.101.16 |
| 8,000 | Fr.0.02340 | Fr.187.20 |
| 12,000 | Fr.0.02245 | Fr.269.40 |
| 20,000 | Fr.0.02141 | Fr.428.20 |
| 28,000 | Fr.0.02079 | Fr.582.12 |
| 40,000 | Fr.0.02021 | Fr.808.40 |
| Unit Price without VAT: | Fr.0.13000 |
|---|---|
| Unit Price with VAT: | Fr.0.14053 |

