


RMCF1206FT1R33 | |
|---|---|
DigiKey Part Number | 738-RMCF1206FT1R33TR-ND - Tape & Reel (TR) 738-RMCF1206FT1R33CT-ND - Cut Tape (CT) 738-RMCF1206FT1R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206FT1R33 |
Description | RES 1.33 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.33 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206FT1R33 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.02800 | Fr.0.28 |
| 25 | Fr.0.02080 | Fr.0.52 |
| 50 | Fr.0.01680 | Fr.0.84 |
| 100 | Fr.0.01390 | Fr.1.39 |
| 250 | Fr.0.01096 | Fr.2.74 |
| 500 | Fr.0.00932 | Fr.4.66 |
| 1,000 | Fr.0.00801 | Fr.8.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.00629 | Fr.31.45 |
| 10,000 | Fr.0.00566 | Fr.56.60 |
| 15,000 | Fr.0.00535 | Fr.80.25 |
| 25,000 | Fr.0.00502 | Fr.125.50 |
| 35,000 | Fr.0.00483 | Fr.169.05 |
| 50,000 | Fr.0.00465 | Fr.232.50 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

