


RMCF1206FTR910 | |
|---|---|
DigiKey Part Number | 738-RMCF1206FTR910TR-ND - Tape & Reel (TR) 738-RMCF1206FTR910CT-ND - Cut Tape (CT) 738-RMCF1206FTR910DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206FTR910 |
Description | RES 0.91 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 910 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206FTR910 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRL1206-FW-R910ELF | Bourns Inc. | 13,177 | CRL1206-FW-R910ELFCT-ND | Fr.0.20000 | Direct |
| RL1206FR-070R91L | YAGEO | 26,162 | 311-.91LWCT-ND | Fr.0.21000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.03295 | Fr.164.75 |
| 10,000 | Fr.0.03111 | Fr.311.10 |
| 15,000 | Fr.0.03021 | Fr.453.15 |
| 25,000 | Fr.0.02924 | Fr.731.00 |
| 35,000 | Fr.0.02869 | Fr.1,004.15 |
| 50,000 | Fr.0.02816 | Fr.1,408.00 |
| 60,000 | Fr.0.02792 | Fr.1,675.20 |
| 120,000 | Fr.0.02711 | Fr.3,253.20 |
| 125,000 | Fr.0.02707 | Fr.3,383.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.18000 | Fr.0.18 |
| 10 | Fr.0.09500 | Fr.0.95 |
| 25 | Fr.0.07640 | Fr.1.91 |
| 50 | Fr.0.06520 | Fr.3.26 |
| 100 | Fr.0.05680 | Fr.5.68 |
| 250 | Fr.0.04816 | Fr.12.04 |
| 500 | Fr.0.04318 | Fr.21.59 |
| 1,000 | Fr.0.03925 | Fr.39.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.19000 | Fr.0.19 |
| 10 | Fr.0.10100 | Fr.1.01 |
| 25 | Fr.0.08080 | Fr.2.02 |
| 50 | Fr.0.06940 | Fr.3.47 |
| 100 | Fr.0.06020 | Fr.6.02 |
| 250 | Fr.0.05104 | Fr.12.76 |
| 500 | Fr.0.04578 | Fr.22.89 |
| 1,000 | Fr.0.04160 | Fr.41.60 |
| Unit Price without VAT: | Fr.0.18000 |
|---|---|
| Unit Price with VAT: | Fr.0.19458 |

