RNCF0603BKE5K11 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: Fr.0.11063
Datasheet

Direct


Panasonic Industry
In Stock: 16,014
Unit Price: Fr.0.08000
Datasheet

Upgrade


Vishay
In Stock: 5,000
Unit Price: Fr.0.09000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: Fr.0.28955
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: Fr.0.14380
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: Fr.0.21201
Datasheet

Upgrade


Susumu
In Stock: 54,903
Unit Price: Fr.0.09000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: Fr.0.14109
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: Fr.0.19839
Datasheet

Upgrade


YAGEO
In Stock: 9,592
Unit Price: Fr.0.08000
Datasheet
5.11 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603BKE5K11

DigiKey Part Number
RNCF0603BKE5K11-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0603BKE5K11
Description
RES SMD 5.11K OHM 0.1% 1/6W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5.11 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0603BKE5K11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPF0603B5K11E1TE Connectivity Passive Product0CPF0603B5K11E1-NDFr.0.11063Direct
ERA-3AEB5111VPanasonic Industry16,014P5.11KDBCT-NDFr.0.08000Direct
MCT06030D5111BP500Vishay5,000749-MCT06030D5111BP500CT-NDFr.0.09000Upgrade
MCT06030E5111BP100Vishay0MCT06030E5111BP100-NDFr.0.28955Upgrade
RG1608N-5111-B-T5Susumu0RG1608N-5111-B-T5-NDFr.0.14380Upgrade
Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.05032Fr.251.60
Unit Price without VAT:Fr.0.05032
Unit Price with VAT:Fr.0.05440