
RNCF0603BTE48K7 | |
|---|---|
DigiKey Part Number | 738-RNCF0603BTE48K7TR-ND - Tape & Reel (TR) 738-RNCF0603BTE48K7CT-ND - Cut Tape (CT) 738-RNCF0603BTE48K7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603BTE48K7 |
Description | RES SMD 48.7K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 48.7 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603BTE48K7 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF0603B48K7E1 | TE Connectivity Passive Product | 1,804 | 1712-CPF0603B48K7E1CT-ND | Fr.0.22000 | Direct |
| MCT06030D4872BP500 | Vishay | 4,959 | 749-MCT06030D4872BP500CT-ND | Fr.0.09000 | Upgrade |
| RT0603BRD0748K7L | YAGEO | 3,612 | YAG1669CT-ND | Fr.0.08000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.06200 | Fr.0.62 |
| 25 | Fr.0.05800 | Fr.1.45 |
| 50 | Fr.0.05480 | Fr.2.74 |
| 100 | Fr.0.05180 | Fr.5.18 |
| 250 | Fr.0.04808 | Fr.12.02 |
| 500 | Fr.0.04550 | Fr.22.75 |
| 1,000 | Fr.0.04313 | Fr.43.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.03848 | Fr.192.40 |
| 10,000 | Fr.0.03682 | Fr.368.20 |
| 15,000 | Fr.0.03594 | Fr.539.10 |
| 25,000 | Fr.0.03491 | Fr.872.75 |
| 35,000 | Fr.0.03429 | Fr.1,200.15 |
| 50,000 | Fr.0.03367 | Fr.1,683.50 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

