RNCF0805DKE499R is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 1,000
Unit Price: Fr.0.27000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 900
Unit Price: Fr.0.14000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 4,023
Unit Price: Fr.0.10000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 5,724
Unit Price: Fr.0.08000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: Fr.0.11874
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: Fr.0.07915
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: Fr.0.05359
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 13,604
Unit Price: Fr.0.08000
Datasheet

Upgrade


Vishay
In Stock: 31,719
Unit Price: Fr.0.20000
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 413
Unit Price: Fr.0.59000
Datasheet

Upgrade


Susumu
In Stock: 66,732
Unit Price: Fr.0.08000
Datasheet

Upgrade


Vishay Dale
In Stock: 3,209
Unit Price: Fr.0.29000
Datasheet

Upgrade


Vishay Dale
In Stock: 1,404
Unit Price: Fr.0.35000
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: Fr.0.48730
Datasheet
0805-RMCF Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805DKE499R

DigiKey Part Number
RNCF0805DKE499R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0805DKE499R
Description
RES SMD 499 OHM 0.5% 1/4W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
499 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805DKE499R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.02349Fr.117.45
Unit Price without VAT:Fr.0.02349
Unit Price with VAT:Fr.0.02539